OSRAM N499EL1-2SCB Halogen Bulb H7 55W 12V Car Light Vehicle Lighting

MPN
N499EL1-2SCB
Brand
OSRAM
EAN-13
4062172300568
Order Code
17-0974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.51 £9.78
10+ £9.18
50+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

OSRAM N499EL1-2SCB Halogen Bulb features advanced lighting technology designed for vehicle lighting applications with a nominal power of 55 watts and 12 volts. Engineered to deliver up to 150% extra light compared to standard halogen bulbs, it enhances visibility and driving safety. This H7 bulb offers a reliable solution for car replacement needs, ensuring fitment in a range of vehicles that utilise H7 light fixtures. Widely utilised in both headlamp and auxiliary lighting systems, these automotive bulbs are suitable for engineers seeking dependable performance in vehicular illumination systems. The bulb's compatibility with a variety of car models ensures ease of integration for automotive professionals requiring effective and efficient vehicle lighting solutions.
Type H7
B3 lifespan 60h
Base PX26d
Content 1
Dimensions (L x W x H) 59 x 10.7 x 10.7 mm
ECE Type approval Labels R112
Height 10.7mm
Length 59mm
Lifespan 120h
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Type (car light bulbs) H7
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot