OSRAM LEDWL115-WD LED bulb Car Light white durable efficient

MPN
LEDWL115-WD
Brand
OSRAM
EAN-13
4062172419826
Order Code
17-0972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

OSRAM LEDWL115-WD is a high-quality LED bulb specifically designed for vehicle lighting applications. This durable and efficient automotive bulb provides a reliable source of white light, making it an ideal choice for replacing traditional car light bulbs. Engineered for longevity and optimal performance, this LED bulb is suitable for a wide range of vehicle models where dependable illumination is critical. Its robust construction ensures it can withstand the demanding conditions typical in automotive environments, making it a preferred solution for engineers seeking energy-efficient lighting solutions in car replacement bulbs. The OSRAM LEDWL115-WD is particularly advantageous in applications requiring consistent light output with reduced power consumption compared to conventional lighting systems.
Content 1
Dimensions (L x W x H) 128.3 x 45 x 79 mm
ECE Type approval Labels R10, R148
Height 79mm
Length 128.3mm
Luminous Flux 1500lm
Product Type LED bulb
Width 45mm

Reviews

Be the first to submit a review

Trustpilot