OSRAM LEDWL113-WD LED bulb Vehicle Lighting White

MPN
LEDWL113-WD
Brand
OSRAM
EAN-13
4062172419789
Order Code
17-0969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £51.51 £43.78
10+ £42.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

OSRAM LEDWL113-WD is a white LED bulb designed for use in vehicle lighting applications. This automotive bulb serves as an efficient car replacement light bulb, offering improved longevity and energy efficiency compared to traditional incandescent bulbs. Engineered with the latest LED technology, the OSRAM LEDWL113-WD provides consistent illumination and superior visibility, reducing maintenance needs in automotive systems. Typically applied in various vehicle lighting fixtures, it is suitable for use in headlights, taillights, and interior lights, providing reliable performance for automotive engineers seeking durable lighting solutions.
Content 1
Dimensions (L x W x H) 140 x 48.7 x 133.5 mm
ECE Type approval Labels R10, R148
Height 133.5mm
Length 140mm
Luminous Flux 2300lm
Product Type LED bulb
Width 48.7mm

Reviews

Be the first to submit a review

Trustpilot