OSRAM LEDWL112-WD LED bulb Car Light Bulbs Vehicle Lighting White Durable

MPN
LEDWL112-WD
Brand
OSRAM
EAN-13
4062172419765
Order Code
17-0968
Country of Origin
China
View Full Product Range (12)

Discontinued


OSRAM LEDWL112-WD is a highly efficient LED bulb designed specifically for vehicle lighting applications. This car light bulb offers reliable and energy-saving performance, making it an ideal replacement for traditional automotive bulbs. Known for its durability and consistent illumination, the LEDWL112-WD provides enhanced visibility with a bright white light, improving safety during night-time driving. Suitable for a range of automotive lighting applications, it is engineered to meet the demanding conditions typical in vehicle environments, ensuring long-lasting operation and reduced maintenance requirements. Specifically developed to fit seamlessly into existing light fixtures, this OSRAM LED bulb is an optimal choice for those seeking efficient and robust car replacement bulbs.
Content 1
Dimensions (L x W x H) 105 x 40.7 x 110 mm
ECE Type approval Labels R10, R148
Height 110mm
Length 105mm
Luminous Flux 1500lm
Product Type LED bulb
Width 40.7mm

Trustpilot