OSRAM LEDWL111-WD LED bulb Car Light Bulbs White Durable Lighting

MPN
LEDWL111-WD
Brand
OSRAM
EAN-13
4062172419741
Order Code
17-0967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OSRAM LEDWL111-WD, the manufacturer's part number for this advanced lighting solution, is a high-performance LED bulb specifically designed for automotive applications. As a part of vehicle lighting systems, this durable white LED bulb serves as an efficient replacement for traditional car light bulbs, offering enhanced visibility and reliability. Its robust design ensures long-lasting operation in demanding environments, making it ideal for use in car headlights, tail lights, and other automotive lighting assemblies. With its efficient power consumption and longevity, the OSRAM LEDWL111-WD is well-suited for applications requiring consistent and high-quality illumination in vehicles.
Content 1
Dimensions (L x W x H) 110 x 50 x 110 mm
ECE Type approval Labels R10, R148
Height 110mm
Length 110mm
Luminous Flux 2300lm
Product Type LED bulb
Width 50mm

Reviews

Be the first to submit a review

Trustpilot