OSRAM LEDSL104 ROAD FLARE Magnetic Automotive Safety Beacon for Vehicles

MPN
LEDSL104
Brand
Osram
EAN-13
4062172295840
Order Code
17-0957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 20/07/2026

Osram LEDSL104 is a robust magnetic automotive safety beacon designed for vehicles, identifiable by its manufacturer part number 2624260. This product incorporates high-visibility LED technology, ensuring optimal performance under various visibility conditions. Engineered for durability, the LEDSL104 features a rugged, magnetically secured base that allows for strong attachment to metallic surfaces, enhancing stability in dynamic environments. This beacon is well-suited for use in engineering applications such as roadside safety alerts, vehicle breakdown assistance, and maintenance operations, where clear and reliable illumination is essential for visibility and safety.
Type EN ISO/IEC 17025
Bulb Type LED (monochrome)
Colour Orange, Black
Content 1
Dimensions (L x W x H) 73.3 x 73.3 x 90.5 mm
Height 90.5mm
Illumination Colours Orange
Length 73.3mm
Operating Voltage 3.7V
Product Type Safety beacon
Weight 235g
Width 73.3mm

Reviews

Be the first to submit a review

Trustpilot