OSRAM LEDSL103 Automotive LED beacon 90 x 236 x 42 mm for multiple vehicles

MPN
LEDSL103
Brand
Osram
EAN-13
4062172185967
Order Code
17-0956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Osram LEDSL103, commonly known as part number 2475340, is designed as an automotive LED beacon measuring 90 x 236 x 42 mm. This device is suitable for use in multiple vehicle applications, providing robust and efficient lighting solutions. Engineered by OSRAM, a leader in lighting technology, the LED beacon features advanced optics for superior visibility and enhanced durability ideal for harsh automotive environments. Its applications extend across a range of vehicles where reliable signalling and increased visibility are paramount, including emergency and service vehicles. The design is aimed at meeting stringent automotive standards, ensuring reliability and long service life.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black, Orange
Content 1
Depth 42mm
Dimensions (W x H x D) 90 x 236 x 42 mm
Height 236mm
Operating Voltage AA battery (4x), included
Power supply (details) AA battery 4x (included)
Power Supply Type battery-powered
Product Type Safety beacon
Width 90mm

Reviews

Be the first to submit a review

Trustpilot