Osram LEDsc04-2Hb Automotive CANBUS Resistor Car Light Sockets Vehicle Lighting

MPN
LEDSC04-2HB
Brand
OSRAM
EAN-13
4062172400725
Order Code
17-0953
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £41.04 £34.88
10+ £33.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Osram LEDSC04-2HB is an automotive CANBUS resistor designed for vehicle lighting systems. Classified under domestic sockets, this product serves as a critical component in ensuring compatibility and error-free operation of LED car light bulbs within modern automotive electrical systems. By simulating the resistance of a regular bulb, the LEDSC04-2HB effectively prevents dashboard errors and flickering associated with LED conversions. This resistor is particularly applicable in engineering scenarios where replacing traditional halogen bulbs with LEDs in vehicles triggers CANBUS system errors. Its integration enhances the reliability of automotive lighting systems without compromising the CANBUS network performance.
Type CanBus Resistor
Content 2
Length 95mm
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot