Osram LEDsc03 Automotive Car Bulb Holder CANBUS Lastwiderstand

MPN
LEDSC03
Brand
OSRAM
EAN-13
4062172176491
Order Code
17-0952
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


Osram 2306466 - Osram LEDSC03 is a robust automotive car bulb holder designed specifically for use within domestic socket applications where automotive light bulb connections require integration. This model, known for its CanBus Load resistance function, ensures compatibility with vehicle electronics by simulating the electrical load of a filament bulb, thereby preventing bulb-out warnings in vehicles equipped with CAN bus systems. The LEDSC03's engineering is tailored towards the efficient and reliable deployment of LED car light bulbs, offering an essential solution for automotive lighting upgrades or repairs. It finds typical applications in vehicles where LED retrofitting is desired without compromising the vehicle's onboard diagnostic protocols, making it an invaluable component for both professionals and enthusiasts in automotive electrical and lighting systems.
Type Car bulb holder
Content 1
Dimensions (L x W x H) 14.20 x 41.92 x 22.45 mm
Height 22.45mm
Length 14.20mm
Width 41.92mm

Alternatives (2)


Trustpilot