Osram LEDsc01 Car Bulb Holder CANBUS Lastwiderstand For Automotive Use

MPN
LEDSC01
Brand
OSRAM
EAN-13
4062172176439
Order Code
17-0949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.90
10+ £27.54
50+ £27.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 2306464 - LEDSC01 serves as a reliable component in the realm of domestic sockets, particularly within automotive applications involving car bulb holders. This Osram device is designed to enhance the function of car light bulbs through its efficient CanBus Load resistance capabilities, ensuring compatibility and error-free operation within vehicle lighting systems. Its robust construction and adaptive fit make it an essential component for engineers seeking to integrate seamless lighting solutions in both consumer and commercial automotive projects. The LEDSC01 is frequently utilised in vehicles to address the challenges associated with LED bulb retrofit, particularly in preventing CanBus-related errors and issues.
Type Car bulb holder
Content 1
Dimensions (L x W x H) 14.20 x 41.92 x 22.45 mm
Height 22.45mm
Length 14.20mm
Width 41.92mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot