OSRAM LEDIL415 LEDinspect Rechargeable Under bonnet Light 1200 lm via USB

Order Code:

17-0939

Brand: Osram MPN: LEDIL415 EAN-13: 4052899631021
Qty Unit Price (Inc VAT)
1+ £129.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 11/05/2026

Osram LEDIL415 is a high-performance inspection light designed for professional automotive applications. This model, the LEDinspect Rechargeable Underbonnet Light, features a monochrome LED that delivers a luminous flux of 1200 lumens and operates at 16.28 watts, providing bright and consistent lighting for detailed under the-bonnet inspections. The device is equipped with a durable, rechargeable battery that allows for convenient power supply via USB, making it an ideal choice for mobile mechanics and workshop environments where flexibility and portability are essential. Typical applications include vehicle maintenance, repair diagnostics, and environments that require dependable illumination in tight spaces or low-light conditions. With its robust construction and efficient energy usage, the Osram LEDIL415 serves as a reliable tool for enhancing visibility and precision during detailed inspections.
Type 6500
Bulb Type LED (monochrome)
Charging Time 3h
Colour White
Colour Temperature Type 6500K
Dimensions (L x W x H) 72 x 62 x 1153 mm
Height 1153mm
LEDs 32
Length 72mm
Luminous Flux 1200lm
Power 16.28W
Product Type Bonnet light
Protection Class IP65
Technology Lithium
Weight 840g
Width 62mm
Work light Features Various lighting modes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot