OSRAM LEDIL413 Wearable Neck Light LED monochrome USB rechargeable 265 lm

Image Representative of Range

OSRAM LEDIL413 Wearable Neck Light LED monochrome USB rechargeable 265 lm

MPN
LEDIL413
Brand
OSRAM
EAN-13
4052899630987
Order Code
17-0937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.76 £26.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/11/2026

Osram LEDIL413 is an advanced LED inspection camera designed for professional automotive and industrial applications. This wearable neck light features a monochrome LED work light that delivers a luminous flux of 265 lumens, providing adequate illumination for detailed inspections in low-light conditions. The device is rechargeable via USB, making it convenient for repeated use without the need for frequent battery replacements. Ideal for mechanics, electricians, and engineers, the LEDIL413 offers hands-free lighting to enhance precision and safety during tasks such as vehicle inspections, machinery maintenance, and detailed engineering evaluations. Its durable construction ensures reliability and long-term performance in demanding environments.
Type 6500
Bulb Type LED (monochrome)
Charging Time 1.5h
Colour White
Colour Temperature Type 6500K
Dimensions (L x W x H) 224 x 39 x 150 mm
Height 150mm
LEDs 2
Length 224mm
Luminous Flux 265lm
Luminous flux (high) 115lm
Product Type Work light
Protection Class IP54
Technology Li-ion
Total luminous flux 115lm
Weight 115g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot