OSRAM LEDIL402 LEDInspect Work light USB rechargeable 500lm Inspection lamp

MPN
LEDIL402
Brand
OSRAM
EAN-13
4052899623835
Order Code
17-0935
Country of Origin
China
View Full Product Range (2)

Discontinued


Osram LEDIL402 is an advanced inspection work light designed for professional applications requiring reliable illumination. This robust device features a monochrome LED output capable of producing 500 lumens, providing clear and precise lighting conditions for detailed inspection tasks. Rechargeable via USB, the LEDInspect MAX500 offers convenience and portability, making it suitable for various industrial environments such as automotive maintenance, machinery inspection, and repair activities. Its durable construction ensures long-lasting performance, while the LED technology delivers energy-efficient operation suitable for extended use in demanding engineering settings.
Type 6000
Bulb Type LED (monochrome)
Charging Time 5.5h
Colour Temperature Type 6000K
Dimensions (L x W x H) 90 x 262 x 50 mm
Height 50mm
Length 90mm
Luminous Flux 500lm
Operating Voltage 3.7
Power 16.5W
Product Type Work light
Protection Class IP65
Technology Lithium
Weight 350g
Width 262mm

Trustpilot