Osram LEDec02-2Hb Type CANBUS Resistor For Vehicle Lighting Sockets

MPN
LEDEC02-2HB
Brand
Osram
EAN-13
4062172383721
Order Code
17-0934
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.40
10+ £36.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 3161912, LEDEC02-2HB Type CANBUS Resistor for Vehicle Lighting Sockets, is engineered to improve the performance and compatibility of automotive lighting systems. This product serves as a crucial component in the installation of LED car light bulbs, ensuring compatibility with a vehicle’s electronic control unit by emulating the electrical load of standard bulbs. Its design is specifically tailored for domestic socket applications, bridging the gap between advanced LED technology and traditional CANBUS systems. The resistor is typically applied in scenarios where LED lights are fitted to vehicles with a bulb-out warning system, providing interference-free operation by preventing error messages and flickering issues commonly associated with such retrofits.
Type CanBus Resistor
Content 2
Dimensions (L x W x H) 27 x 10 x 241 mm
Height 241mm
Length 27mm
Operating Voltage 12V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot