Osram LEDCap12 Adapter For Night Breaker H7-LED Car Light Sockets Vehicle Light

MPN
LEDCAP12
Brand
OSRAM
EAN-13
4062172326070
Order Code
17-0924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.62 £10.73
10+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Osram 2813820 is a high-quality automotive part known as the LEDCAP12 Adapter. Designed specifically for integrating Night Breaker H7-LED bulbs into domestic car light sockets, this adapter facilitates the seamless installation and operation of advanced LED lighting systems within standard vehicle lighting assemblies. Featuring robust construction, it ensures reliable electrical connections and compatibility with a variety of vehicle models. Typical engineering applications include the upgrade or replacement of traditional halogen headlight bulbs with high-performance LED variants in both personal and commercial vehicles, enhancing visibility and safety.
Type Car bulb holder
Number of Gangs Not Applicable
Content 1
Diameter 106mm
Dimensions (Ø x H) 106 mm x 31 mm
Height 31mm
Type (car light bulbs) Adapter für Night Breaker H7-LED

Reviews

Be the first to submit a review

Trustpilot