Osram LEDCap11 Automotive Bulb Holder Adapter For Night Breaker H7-LED

MPN
LEDCAP11
Brand
OSRAM
EAN-13
4062172325981
Order Code
17-0923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.76 £10.85
10+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Osram 2813819, LEDCAP11, is a specialised automotive bulb holder adapter designed for Night Breaker H7-LED installations. This domestic socket variant is engineered to facilitate the integration of advanced LED lighting systems into vehicle configurations, allowing for enhanced illumination performance. Crafted for compatibility with the specific demands of automotive electrical systems, the LEDCAP11 offers robust support and reliable connectivity, ensuring optimal power transmission and secure bulb retention. Typically, this adapter is implemented in modern automotive lighting systems requiring high-efficiency and precision light adaptations, supporting engineers and technicians in achieving compliant vehicular lighting upgrades.
Type Car bulb holder
Number of Gangs Not Applicable
Content 1
Diameter 77mm
Dimensions (Ø x H) 77 mm x 28 mm
Height 28mm
Type (car light bulbs) Adapter für Night Breaker H7-LED

Reviews

Be the first to submit a review

Trustpilot