OSRAM HOMELIGHTING4099854459658 LED reflector lamp GU5.3 3.4W W.White 50x50mm

MPN
4099854459658
Brand
OSRAM
EAN-13
4099854459658
Order Code
19-4491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £10.16 £8.64
10+ £8.10
50+ £7.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Osram 4099854459658 is an LED reflector lamp featuring a GU5.3 base and requires 3.4 watts to operate. This LED Star MR 16 35 36° light source emits warm white light, making it an ideal choice for indoor lighting applications that demand energy efficiency and sustainability. With its compact dimensions of 50 x 50 mm, it fits seamlessly into residential and commercial environments where precise illumination is desired, such as recessed ceiling fixtures or track lighting systems. Renowned for its long lifespan and reliable performance, this LED bulb is particularly suited for enhancing visual clarity and comfort in spaces like living rooms, offices, and retail settings.
Type LED reflector lamp
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU5.3
Colour Temperature Range 2700K
Content 2
Depth 44.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 12V
Power Range 2.5 W - 4.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 345lm
Weight 28.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot