OSRAM HOMELIGHTING AC45208 LED Pear 6.5W E-27 Cool white 60x105 mm 1 pc

MPN
AC45208
Brand
OSRAM
EAN-13
4058075288645
Order Code
19-4701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Osram AC45208 is a classic LED light bulb designed for efficient indoor lighting applications. The bulb operates at 6.5 watts and fits an E-27 socket, providing cool white illumination with dimensions of 60x105 mm. This energy-efficient LED bulb serves as a reliable replacement for traditional incandescent bulbs, offering reduced energy consumption and a longer operational life. Its typical engineering applications include residential lighting, commercial spaces, and general domestic use where a cool and bright white light is required. The single-unit package ensures ease of installation and integration into existing lighting systems.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
Energy efficiency rating E (A - G)
Base E-27
Beam angle 300°
Circuits 100000
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 105mm
Energy Consumption 7kWh/1000h
Equivalent to power rating 60W
Height/depth 105mm
Light bulbshape Pear shape
Max. system power 6.5W
Power Range 5 W - 7.4 WW
Power Rating 60 W - 74.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot