OSRAM HOMELIGHTING AC45207 LED E-27 Warm white Pear shape 6.5W 60mmx105mm 1pc

Order Code:

19-4699

Brand: Osram MPN: AC45207 EAN-13: 4058075819658
Qty Unit Price (Inc VAT)
2+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

Osram AC45207 is an E-27 LED light bulb designed to provide warm white illumination, suitable for various indoor lighting applications. With a power consumption of 6.5 watts, this pear-shaped bulb measures 60 mm in diameter and stands 105 mm tall, making it an efficient and compact choice for residential and commercial settings requiring classic aesthetic while prioritising energy efficiency. The technological integration within the bulb ensures effective light distribution and longevity, fitting seamlessly into existing fixtures where traditional incandescent bulbs were used. Ideal for use in home environments, office spaces, and general indoor fixtures, the AC45207 offers a sustainable lighting solution, aligning with modern energy standards.
Type LED (monochrome)
Colour Warm white
Dimmable No
Power 6.5W
Energy efficiency rating E (A - G)
Base E-27
Circuits 100000
Colour rendering 827
Colour Rendering Index 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 mm x 105 mm
Energy consumption 7kWh/1000h
Equivalent to power rating 60W
Height 105mm
Light bulbshape Pear shape
Power Range 5 W - 7.4 W
Power Rating 60 W - 74.9 W
Product Type LED (monochrome)
Radiation angle 300°
Total luminous flux 806lm
Weight 31g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot