OSRAM HOMELIGHTING AC41124 LED E-27 Pear shape 11 W Warm white 60mm x 105mm

MPN
AC41124
Brand
OSRAM
EAN-13
4058075438514
Order Code
19-4693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Osram AC41124 is a high-performance LED E-27 pear-shaped light bulb designed for use in indoor light fittings. With a power consumption of 11 watts, this LED bulb emits a warm white light, measuring 60 mm in diameter and 105 mm in height, offering an energy-efficient alternative to traditional incandescent bulbs. The Classic design ensures compatibility with a broad range of fixtures, making it suitable for various engineering applications such as residential lighting, office spaces, and hospitality environments. Its robust build is coupled with a long operational lifespan, ensuring reliability and consistency in performance. The product, identified by the alternate description 3365518, underscores OSRAM's commitment to providing sustainable and efficient lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating D (A - G)
Base E-27
Beam angle 300°
Circuits 100000
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 105mm
Energy Consumption 11kWh/1000h
Equivalent to power rating 100W
Height/depth 105mm
Light bulbshape Pear shape
Max. system power 11W
Power Range 10 W - 19.9 WW
Power Rating 100W
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot