OSRAM HOMELIGHTING AC41118 LED Cool white E-27 Pear shape 11W (100W) 60x105mm

MPN
AC41118
Brand
OSRAM
EAN-13
4058075439597
Order Code
19-4689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Osram AC41118 is a high-performance LED cool white bulb designed to deliver reliable and efficient indoor lighting. With its E-27 fitting and classic pear shape, this 11-watt bulb provides an illumination output comparable to a traditional 100-watt incandescent bulb while consuming significantly less energy. Measuring 60 x 105 mm, the bulb is suitable for various residential and commercial applications, including task lighting and general ceiling fixtures, where energy efficiency and prolonged lifespan are desired. This LED bulb is engineered to meet modern illumination standards, ensuring consistent performance in terms of light quality and power consumption. Utilising the product's durable design, it offers a cost-effective and environmentally friendly lighting solution.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
Energy efficiency rating D (A - G)
Base E-27
Beam angle 300°
Circuits 100000
Colour rendering 840
Colour rendering index CRI 80Ra
Colour Temperature Range 4000K
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 x 105mm
Energy Consumption 11kWh/1000h
Equivalent to power rating 100W
Height/depth 105mm
Light bulbshape Pear shape
Max. system power 11W
Power Range 10 W - 19.9 WW
Power Rating 100W
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot