OSRAM HOMELIGHTING 4099854536793 LED ceiling light 41W 230V 840 White 1.1m

MPN
4099854536793
Brand
OSRAM
EAN-13
4099854536793
Order Code
19-4687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.06 £50.29
10+ £48.78
50+ £48.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Osram 4099854536793 is a sophisticated LED ceiling light designed for efficient indoor illumination. This 41-watt lighting fixture operates at 230 volts and features a colour temperature of 4000 Kelvin, making it ideal for environments requiring clear and bright light. With a length of 1.1 metres, the unit is suited for a wide range of applications, including switchboard, cabinet, cupboard, workplace, and industrial plant lighting. Its energy-efficient LEDs provide reliable performance and longevity, ensuring it meets the demands of both commercial and residential installations. The OSRAM model combines functional design with practicality to enhance visibility in various setting-specific contexts.
Type LED ceiling light
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour temperature (Kelvin) 4000K
Depth 1115.58mm
Dimensions (W x H x D) 78.60 x 55.05 x 1115.58mm
Height/depth 55.05mm
Housing Material Polycarbonate (PC)
Max. system power 41.00W
Operating Voltage 230V
Product Type LED ceiling light
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3400lm
Width 78.60mm

Reviews

Be the first to submit a review

Trustpilot