OSRAM HOMELIGHTING 4099854531293 DOT-it Classic LED C.White night light Silver

MPN
4099854531293
Brand
Osram
EAN-13
4099854531293
Order Code
19-4665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Osram 4099854531293 is the DOT-it Classic LED C.White night light in a Silver finish, designed for versatile indoor applications such as children's bedrooms and living spaces. This product is engineered to function as a night light or emergency light, providing essential illumination during low light conditions. With its compact design, it plugs seamlessly into mains outlets, delivering continuous operation without occupying excessive space. Often employed in safety applications, this LED night light ensures reliable performance and energy efficiency, making it an ideal choice for enhancing visibility in kids' rooms and other domestic environments.
Type LED night light
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (Kelvin) 7000K
Diameter 68.00mm
Dimensions (Ø x H) 68.00 x 22.00mm
Height/depth 22.00mm
Max. system power 0.23W
Product Type LED night light
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 10lm
Weight 83.00g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot