OSRAM HOMELIGHTING 4099854530807 NIGHTLUX LED Cool white Ceiling light White

MPN
4099854530807
Brand
Osram
EAN-13
4099854530807
Order Code
19-4648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.21 £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 4099854530807 is a versatile ceiling light, specifically designed for indoor environments. This NIGHTLUX LED Cool White fitting offers efficient lighting, well-suited for applications in children's rooms and bedrooms where soft, reliable illumination is required. Featuring a cool white light, it provides the ideal solution for night-time visibility as a night or safety light. The light is engineered for mains outlet connection, making it a dependable choice for emergency lighting needs, ensuring safety and security in various residential settings. Its practical design and energy-efficient LED technology make it an optimal choice for those looking to enhance visibility and security without excessive power consumption.
Type LED night light
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (Kelvin) 4000K
Diameter 86.00mm
Dimensions (Ø x H) 86.00 x 47.00mm
Height/depth 47.00mm
Max. system power 1.70W
Product Type LED night light
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 105lm
Weight 136.00g

Reviews

Be the first to submit a review

Trustpilot