OSRAM HOMELIGHTING 4099854514418 LED E14 5.9W C.White 3 pcs EEC D(A-G)

MPN
4099854514418
Brand
OSRAM
EAN-13
4099854514418
Order Code
19-4643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
10+ £7.74
50+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Osram 4099854514418 LED Base Classic P 60 Filament 5.9W 840 Clear E14 is a technically advanced indoor light fitting, designed to provide optimal illumination with a cool white light colour temperature. This LED light bulb features a classic filament design that suits both traditional and modern luminaires. Engineered for efficient performance, it offers a 5.9-watt power consumption and is equipped with an E14 base, ensuring it is compatible with a wide range of lighting fixtures. Typical applications include residential and commercial settings where energy efficiency and sustained light quality are essential. The product is intended for indoor use, providing reliable and consistent lighting solutions in various environments.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating D (A - G)
Base E14
Circuits 100000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 5.9W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm

Reviews

Be the first to submit a review

Trustpilot