OSRAM HOMELIGHTING 4099854502859 LED tube Daylight white G24d 7.5W 1pc EEC E A-G

MPN
4099854502859
Brand
Osram
EAN-13
4099854502859
Order Code
19-4633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.06 £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854502859 is a technologically advanced LED tube, model DULUX LED D18 VT EM & AC MAINS, designed to deliver efficient illumination with a power consumption of 7.5 watts. This indoor light fitting boasts a G24d base and emits a daylight white light with a colour temperature of 6500K, suitable for environments requiring bright, neutral lighting. Its compact design enables easy integration into existing luminaires, serving as a direct replacement for traditional CFL bulbs, thereby enhancing energy efficiency while maintaining light quality. The LED tube is particularly beneficial in commercial and industrial settings such as offices, retail spaces, and production areas, where consistent lighting is crucial for operational tasks. The use of LED technology in this product ensures a longer lifespan, reducing maintenance costs and energy consumption.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24d-
Circuits 200000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 7.5W
Power Range 7.5 W - 9.9 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 950lm

Reviews

Be the first to submit a review

Trustpilot