OSRAM HOMELIGHTING 4099854502477 LED tube 9W Daylight white G24d-3 1 pc(s)

MPN
4099854502477
Brand
Osram
EAN-13
4099854502477
Order Code
19-4627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.57 £8.98
10+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Osram 4099854502477, also known as the DULUX LED D26 EM & AC MAINS 9W 865 G24D-3, is a high-performance LED light bulb designed for indoor lighting applications. This energy-efficient LED tube provides a daylight white light output with a G24d-3 fitting, making it suitable for a range of commercial and residential environments where consistent and bright illumination is required. With a power consumption of 9 watts, it offers a reliable lighting solution that can replace traditional fluorescent bulbs, reducing energy costs and maintenance demands. Typical applications for this LED bulb include office lighting, retail environments, and educational facilities where precise and quality lighting is essential.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24d-3
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 9W
Power Range 7.5 W - 9.9 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 1100lm

Reviews

Be the first to submit a review

Trustpilot