OSRAM HOMELIGHTING 4099854501999 LED tube Cool white 7 W EEC E GR8 1 pc

MPN
4099854501999
Brand
Osram
EAN-13
4099854501999
Order Code
19-4624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.71 £11.65
10+ £10.95
50+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Osram 4099854501999, also known as the DULUX LED SQ16 EM & AC MAINS 7W 840 GR8, is an efficient LED light bulb designed for indoor light fittings. This LED tube delivers cool white illumination, making it suitable for environments requiring high visibility and clarity. With a power rating of 7 watts and an Energy Efficiency Class E rating, it provides an energy-efficient solution without compromising on light quality. Common engineering applications include commercial and residential lighting systems where reliable and long-lasting performance is required. Its GR8 base ensures compatibility with a wide range of fixtures, facilitating straightforward integration into existing lighting setups.
Type LED tube
Housing colour Cool white
Energy efficiency rating E (A - G)
Base GR8
Circuits 200000
Colour Temperature Range 4000 (max)K
Content 1
Housing Material Plastic
Max. system power 7W
Power Range 5 W - 7.4 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 800lm

Reviews

Be the first to submit a review

Trustpilot