OSRAM HOMELIGHTING 4099854501951 LED tube Daylight white 18 W EEC E 2G11 1 pc

MPN
4099854501951
Brand
Osram
EAN-13
4099854501951
Order Code
19-4623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £25.88 £22.00
10+ £20.82
50+ £20.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Osram 4099854501951 describes the DULUX LED L36 HF & AC MAINS 18W 865 2G11, a high-quality LED tube engineered for indoor lighting solutions. This LED light bulb provides daylight white illumination and is designed with a 2G11 base, requiring only 18 watts of power and meeting energy efficiency class E standards. The tube is ideal for environments where consistent, high-lumen output is necessary, such as office spaces, educational facilities, or commercial settings demanding reliable and long-lasting lighting. Engineered for compatibility with both high-frequency ballasts and direct mains operation, this LED tube offers versatile use in retrofitting existing lighting systems or installing new ones in contemporary settings.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base 2g
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Glass (lead-free)
Max. system power 18W
Power Range 10 W - 19.9 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 2300lm

Reviews

Be the first to submit a review

Trustpilot