OSRAM HOMELIGHTING 4099854501913 LED tube 2G11 12W Daylight white EEC E

MPN
4099854501913
Brand
Osram
EAN-13
4099854501913
Order Code
19-4622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £24.81 £21.09
10+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854501913 is a versatile LED tube designed under the model language DULUX LED L24 HF & AC MAINS 12W 865 2G11. This indoor lighting component serves as an efficient replacement for traditional fluorescent tubes, featuring reliable 2G11 base compatibility and a power consumption of 12 watts. Emitting a daylight white light, the LED tube is engineered to deliver optimal brightness and energy efficiency for both commercial and residential settings. Typical applications include office lighting, retail environments, and educational facilities where consistent, quality illumination is crucial. The energy efficiency classification of EEC E underscores its suitability for sustainable lighting solutions.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base 2g
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Glass (lead-free)
Max. system power 12W
Power consumption in emergency mode 12W
Power Range 10 W - 19.9 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 1500lm

Reviews

Be the first to submit a review

Trustpilot