OSRAM HOMELIGHTING 4099854501852 LED tube Daylight white EEC E 2G11 8 W 1 pc

MPN
4099854501852
Brand
Osram
EAN-13
4099854501852
Order Code
19-4621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £23.26 £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Osram 4099854501852 is the DULUX LED L18 HF & AC MAINS 8W 865 2G11, an indoor light fitting that combines energy efficiency with robust performance. This LED tube emits daylight white light and features a 2G11 base, designed to replace traditional fluorescent tubes while consuming only 8 watts of power. It conforms to the Energy Efficiency Class E, providing an optimal balance between bright illumination and reduced energy consumption. Typically used in commercial and domestic lighting applications, this LED tube is ideal for offices, retail environments, and residential spaces where reliable, efficient lighting is essential. By integrating LED technology, this product offers an extended lifespan and reduced maintenance requirements.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base 2g
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Glass (lead-free)
Max. system power 8W
Power Range 7.5 W - 9.9 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 1000lm

Reviews

Be the first to submit a review

Trustpilot