OSRAM HOMELIGHTING 4099854501791 LED tube Daylight white 7 W G24q-2 1 pc(s)

MPN
4099854501791
Brand
Osram
EAN-13
4099854501791
Order Code
19-4617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Osram 4099854501791, is the DULUX LED D/E18 HF & AC MAINS 7W 865 G24Q-2 LED tube. This indoor light fitting, also identified with the alternate description 3438032, delivers efficient daylight white illumination with a power consumption of 7 watts. Designed with a G24q-2 base, it provides an ideal solution for energy-efficient lighting where pin-base configurations are required, such as in commercial establishments and office environments including overhead lighting panels and recessed ceiling fixtures. The LED technology ensures long-lasting performance and reduced energy costs compared to traditional fluorescent alternatives, making it highly suitable for applications demanding consistent and high-quality lighting conditions.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24q-2
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 7W
Power Range 5 W - 7.4 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 770lm

Reviews

Be the first to submit a review

Trustpilot