OSRAM HOMELIGHTING 4099854501777 LED tube Daylight white G24q-1 6W EEC E 1 pc

MPN
4099854501777
Brand
Osram
EAN-13
4099854501777
Order Code
19-4615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £11.11 £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Osram 4099854501777 is the DULUX LED D/E13 HF & AC MAINS 6W 865 G24q-1, a high-efficiency LED tube suited for indoor light fittings. This LED bulb provides a daylight white colour, making it ideal for environments requiring bright and natural illumination, such as office spaces, retail environments, and public areas. Operating at a power consumption of 6 watts, this LED tube is designed to replace traditional CFL bulbs with G24q-1 sockets while delivering enhanced energy efficiency and an extended lifespan. Its compatibility with both HF ballast and AC mains ensures versatile installation options in diverse engineering projects, making it a reliable choice for modern lighting solutions.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24q-1
Circuits 200000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 6W
Power Range 5 W - 7.4 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 660lm

Reviews

Be the first to submit a review

Trustpilot