OSRAM HOMELIGHTING 4099854480416 LED E-27 11W Cool white 1pc

MPN
4099854480416
Brand
OSRAM
EAN-13
4099854480416
Order Code
19-4603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.17 £7.79
10+ £7.31
50+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Osram 4099854480416 is an LED light bulb characterised by its LED Stick 95 design, offering a frosted finish and fitting an E27 socket. This indoor light fitting consumes 11 watts of power and emits a cool white light, making it an efficient alternative to traditional incandescent bulbs. Engineered for a range of residential and commercial lighting applications, the bulb is well-suited for environments requiring consistent and reliable illumination, such as living rooms, offices, and retail spaces. Its design supports long operational life and energy efficiency, aligning with modern lighting standards.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating E (A - G)
Base E-27
Circuits 100000
Colour Temperature Range 4000 (max)K
Content 1
Housing Material Plastic
Max. system power 11W
Power Range 10 W - 19.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1470lm

Reviews

Be the first to submit a review

Trustpilot