OSRAM HOMELIGHTING 4099854480393 LED bulb warm white 11W E-27 energy class E

MPN
4099854480393
Brand
OSRAM
EAN-13
4099854480393
Order Code
19-4601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.24 £7.85
10+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4099854480393, is the LED Stick 95 11W 827 Frosted E27 bulb under its Homelighting range, designed for efficient indoor lighting solutions. This warm white LED bulb, rated at 11 watts, provides a reliable lighting solution for environments requiring uniform light distribution and energy efficiency. Engineered with an E27 base, the bulb is compatible with standard fittings, making it suitable for use in residential fixtures, office settings, and commercial facilities where consistent, quality illumination is paramount. The bulb's design ensures longevity and reduced energy consumption, aligning with modern sustainability goals.
Type LED (monochrome)
Housing colour Warm white
Energy efficiency rating E (A - G)
Base E-27
Circuits 100000
Colour Temperature Range 2700 (max)K
Content 1
Housing Material Plastic
Max. system power 11W
Power Range 10 W - 19.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1470lm

Reviews

Be the first to submit a review

Trustpilot