OSRAM HOMELIGHTING 4099854478215 LED bulb Warm white 7.2W E-27 60x60mm 1pc

MPN
4099854478215
Brand
OSRAM
EAN-13
4099854478215
Order Code
19-4595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £15.49 £13.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4099854478215 LED bulb, is a component designed for efficient indoor lighting applications. This clear LED bulb operates at 7.2 watts and is classified under energy efficiency class A, offering a warm white illumination with a 2700 Kelvin colour temperature. Featuring an E27 base, the bulb is equipped with LED Classic A 100 Filament DIM technology, making it suitable for use in residential and commercial lighting fixtures where energy efficiency and dimmable lighting control are desired. Its compact dimensions, measuring 60x60mm, allow it to fit in standard fittings while providing superior optical performance and a long lifespan. This LED bulb is particularly beneficial in energy-conscious environments seeking to reduce electrical consumption without sacrificing light quality.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating A (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour rendering index CRI white
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 7.2W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot