OSRAM HOMELIGHTING 4099854477973 LED E-27 5 W warm white Ø60xH60 mm

MPN
4099854477973
Brand
OSRAM
EAN-13
4099854477973
Order Code
19-4593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £13.46 £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Osram 4099854477973 is an advanced indoor light fitting, specifically designed for energy-efficient lighting solutions. This LED Classic A 75 Filament DIM bulb, with a power consumption of 5 watts, achieves a warm white hue (827) while maintaining an energy efficiency rating of Class A. The frosted design of the bulb, along with an E27 base, ensures compatibility with standard lamp fittings, making it suitable for a range of residential and commercial applications. With its 60 mm diameter and height, it is engineered for optimal light distribution and longevity, providing reliable performance in settings requiring frequent dimming, such as living spaces and hospitality environments.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating A (A - G)
Base E-27
Colour Temperature Range 2700K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot