OSRAM HOMELIGHTING 4099854477560 LED EEC B E14 2.5W Warm white Ø35mm x H35mm

MPN
4099854477560
Brand
Osram
EAN-13
4099854477560
Order Code
19-4591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £11.50 £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854477560 is a high-efficiency LED bulb engineered for versatile indoor lighting applications. This LED bulb belongs to the Classic B series and operates at a power consumption of 2.5 watts, fitting E14 sockets, which is typical for smaller luminaires such as desk lamps or decorative fixtures. Rated in energy efficiency class B, the bulb provides warm white illumination with a colour temperature of 2700K, achieved through its frosted surface treatment that ensures a soft and diffused light output. Its compact dimensions, 35mm in diameter and height, make it suitable for use in confined spaces or fixtures where aesthetics and space conservation are a priority. Common applications include domestic environments where a warm and inviting atmosphere is desired, as well as in small office settings for accent lighting.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating B (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 2.5W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot