OSRAM HOMELIGHTING 4099854476747 LED E14 2.5 W Warm white Ø45 x H45 mm

MPN
4099854476747
Brand
Osram
EAN-13
4099854476747
Order Code
19-4589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854476747, is the LED Classic P 40 DIM, an energy-efficient indoor lighting solution with an energy efficiency class of B. This LED bulb operates on a mere 2.5 watts, delivering a warm white light with a correlated colour temperature of 2700K, making it suitable for residential and professional environments where soft, ambient lighting is desired. Featuring a compact form factor of Ø45 x H45 mm, the frosted bulb fits seamlessly into E14 sockets, combining an elegant design with efficient illumination. Typical applications include accent lighting in living spaces, hospitality venues, and decorative fixtures where a dimmable feature can adjust the atmosphere. Known for its durable build, this bulb serves as a reliable light source with reduced energy consumption.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating B (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 2.5W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 15.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot