OSRAM HOMELIGHTING 4099854476648 LED Warm white E14 2.5 W 45x45 mm 1 pc

MPN
4099854476648
Brand
OSRAM
EAN-13
4099854476648
Order Code
19-4588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £11.23 £9.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854476648 is a high-quality LED light bulb designed for indoor lighting applications. It features the LED Classic P 40 Filament DIM technology, providing energy-efficient illumination with a power consumption of only 2.5 watts and a colour temperature of 2700 Kelvin in the warm white spectrum. This bulb boasts an energy efficiency class B and is equipped with an E14 small Edison screw base, making it compatible with a wide range of domestic light fittings. With a compact dimension of 45x45 mm, it is suitable for use in table lamps, decorative fixtures, and pendant lights, delivering reliable performance for everyday home lighting solutions. The clear design enhances aesthetic appeal while ensuring optimal light distribution.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating B (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 2.5W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 15.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot