OSRAM HOMELIGHTING 4099854473562 LED reflector lamp 5W W.White energy-efficient

MPN
4099854473562
Brand
OSRAM
EAN-13
4099854473562
Order Code
19-4586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
50+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854473562 is an advanced LED reflector lamp designed for optimal energy efficiency and performance. This LED spot GU10 features a power rating of 3 x 2.6 watts and emits a warm white light at a colour temperature of 2700 Kelvin. Engineered for indoor light fittings, this LED bulb offers a robust, sustainable lighting solution that can replace traditional halogen lamps in various applications. Typical engineering applications include residential lighting, hospitality environments, and retail displays where consistent and efficient light output is required. The structural design ensures enhanced heat dissipation, contributing to the lamp's long lifespan and reliability.
Type LED reflector lamp
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Content 1
Product Type LED reflector lamp
Suitable for lamp power 5W

Reviews

Be the first to submit a review

Trustpilot