OSRAM HOMELIGHTING 4099854473401 LED reflector lamp energy-efficient

MPN
4099854473401
Brand
OSRAM
EAN-13
4099854473401
Order Code
19-4584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £18.70
10+ £17.70
50+ £17.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854473401 is an LED reflector lamp designed for indoor use, featuring a GU10 base. This energy-efficient light bulb offers a power consumption of 2.6 watts per unit, emitting a warm white light at a colour temperature of 2700K, which is ideal for creating comfortable ambient lighting environments. Manufactured as a single piece per packaging unit, the lamp is well-suited for installations such as recessed ceiling lights, spotlights, or accent lighting systems in residential or commercial spaces, where efficient and long-lasting illumination is desired. Its compact design and reliable performance make it an excellent choice for applications requiring directed lighting with minimal energy usage.
Type LED reflector lamp
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Content 1
Product Type LED reflector lamp

Reviews

Be the first to submit a review

Trustpilot