OSRAM HOMELIGHTING 4099854468797 LED Warm white E14 1.8W 35x35mm Monochrome

MPN
4099854468797
Brand
OSRAM
EAN-13
4099854468797
Order Code
19-4582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.18 £3.59
10+ £3.39
50+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4099854468797 is an LED light bulb, specifically the LED Star Classic BA 25 Filament with a power consumption of 1.8 watts and a colour temperature indicator of 827, which corresponds to a warm white light ideal for soft indoor illumination. This bulb features an E14 base, making it compatible with many standard fittings, and its clear casing allows for optimal light output, closely resembling traditional filament bulbs while offering the energy efficiency characteristic of LED technology. With dimensions of 35x35mm, the bulb is designed to fit seamlessly into a variety of lighting fixtures used in residential settings, such as table lamps and chandeliers, where ambient and decorative lighting is desired.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 121.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 15.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot