OSRAM HOMELIGHTING 4099854468759 LED EEC D E14 3.4W Warm white 45mm x 45mm 1 pc

MPN
4099854468759
Brand
OSRAM
EAN-13
4099854468759
Order Code
19-4581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854468759 is an LED light bulb known as the LED Star Classic P 40 Filament 3.4W 827 Clear E14. This product features a warm white illumination with a luminous intensity equivalent to a traditional 40-watt incandescent bulb, while consuming only 3.4 watts of power, offering significant energy efficiency. The bulb’s compact dimensions of 45mm by 45mm make it suitable for use in a range of indoor light fittings, particularly in domestic and hospitality environments where warm ambient lighting is desired. The E14 base ensures compatibility with common small screw fittings, facilitating easy integration into existing lamp fixtures. This LED bulb is often utilised in engineering applications that require efficient, low-energy lighting solutions with the aesthetic appeal of a classic filament design.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 15.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot