OSRAM HOMELIGHTING 4099854468711 LED Warm white E14 3.4 W 45mm x 45mm 1 pc

MPN
4099854468711
Brand
OSRAM
EAN-13
4099854468711
Order Code
19-4580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854468711 offers the LED Star Classic P 40 Filament 3.4W 827 Frosted E14, a highly efficient LED bulb designed for indoor light fittings. With a power consumption of only 3.4 watts, this bulb provides a warm white illumination, akin to traditional incandescent lighting, while significantly enhancing energy efficiency. The compact dimensions of 45mm by 45mm make it suitable for use in confined light fixtures or decorative applications where space constraints exist. It features an E14 base, commonly utilised in smaller light fittings, making it ideal for residential indoor lighting scenarios such as table lamps, wall sconces, and decorative chandeliers, ensuring both functional and aesthetic integration.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 15.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot