OSRAM HOMELIGHTING 4099854468438 LED bulb 3.4W B22d Warm white 45x45mm EEC D

MPN
4099854468438
Brand
Osram
EAN-13
4099854468438
Order Code
19-4579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 4099854468438,is to the LED Star Classic P 40 Filament bulb, which is designed for indoor lighting applications. It features a power consumption of 3.4 watts and is constructed to deliver a warm white light with a frosted finish, making it an ideal choice for residential and commercial settings where ambient illumination is desired. The bulb is equipped with a B22d base, ensuring compatibility with standard bayonet fittings and efficient energy use, classifying it within Energy Efficiency Class D. Its compact dimensions of 45 by 45 mm are suited for a variety of fixtures, providing flexibility in both new installations and retrofits. Engineers often select this bulb for projects demanding longevity and dependable performance, particularly in environments prioritising energy savings and consistent light quality.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base B22d
Colour Temperature Range 2700K
Content 1
Depth 83.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 20.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot