OSRAM HOMELIGHTING 4099854468339 LED bulb E14 3.4W Cool white 45x45mm EEC D

MPN
4099854468339
Brand
Osram
EAN-13
4099854468339
Order Code
19-4578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram 4099854468339 is an LED Star Classic P 40 Filament light bulb designed with an E14 base, consuming only 3.4 watts while providing a cool white illumination. This LED bulb features a compact size of 45x45mm, making it ideal for indoor light fittings where space is limited. Engineered with energy efficiency in mind, the bulb falls under Energy Efficiency Class D, delivering high-performance lighting suitable for general household applications as well as more specialised settings like accent lighting in display cases or cabinets. Its clear filament design ensures a traditional appearance without compromising on modern LED technology benefits, providing a sustainable and long-lasting lighting solution.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 4000K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Weight 15.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot