OSRAM HOMELIGHTING 4099854468278 LED lamp E14 3.4W Cool white 45mm x 45mm EEC D

MPN
4099854468278
Brand
Osram
EAN-13
4099854468278
Order Code
19-4577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.33
10+ £4.09
50+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Osram 4099854468278 is the LED Star Classic P 40 Filament 3.4W 840 Frosted E14, a compact and efficient LED light bulb designed for indoor use. This particular model, distinguished by its cool white illumination, features a 3.4-watt power consumption and is housed within a 45mm by 45mm cylindrical form factor. Engineered for residential and commercial lighting applications, it fits standard E14 sockets, making it an ideal replacement for traditional incandescent bulbs in decorative fixtures and lamps where spatial efficiency is crucial. The energy efficiency classification of this model is rated as EEC D, reflecting its environmentally considerate power consumption. These attributes make it particularly suitable for use in living spaces, dining areas, and other environments where consistent and reliable ambient lighting is required.
Type LED (monochrome)
Housing colour Cool white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 4000K
Content 1
Depth 84.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 3.4W
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Suitable for lamp power 3.4W
Weight 15.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot