OSRAM HOMELIGHTING 4099854468155 LED Bulb Daylight White E-27 5.9W Ø60mm H60mm

MPN
4099854468155
Brand
OSRAM
EAN-13
4099854468155
Order Code
19-4575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.23 £4.45
10+ £4.19
50+ £4.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Osram 4099854468155 is an LED bulb known as the LED Star Classic A 60 Filament, featuring a power consumption of 5.9 watts and emitting a daylight white colour with a colour temperature of 6500 Kelvin. Structured with an E27 base, this bulb is designed for indoor use in a variety of lighting applications, providing energy-efficient illumination. Its dimensions, having a diameter of 60 mm and a height of 60 mm, make it suitable for both residential and commercial environments where classic bulb aesthetics with modern LED technology are desired. The clear filament design emulates the appearance of traditional incandescent bulbs while offering the longevity and energy savings associated with LED technology.
Type LED (monochrome)
Housing colour Daylight white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E-27
Colour of light white
Colour of light adjustable white
Colour Temperature Range 6500K
Content 1
Depth 105.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Weight 31.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot