OSRAM HOMELIGHTING 4099854468094 LED Warm white EEC D B22d 5.9W 60x60mm

MPN
4099854468094
Brand
OSRAM
EAN-13
4099854468094
Order Code
19-4574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.67
10+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Osram 4099854468094 LED bulb. This specific model, known as the Osram LED Star Classic A 60 Filament 5.9W 827 Frosted B22d, features a power consumption of 5.9 watts and emits a warm white light colour, which is favourable for residential interior lighting applications. With dimensions measuring 60 x 60 mm, the bulb incorporates a B22d base type, suitable for standard indoor light fittings. This LED bulb is particularly engineered for efficient use in domestic and commercial settings, offering a reliable and energy-efficient alternative to traditional incandescent bulbs. Designed to comply with the European Energy Efficiency Classification (EEC) rating of D, it delivers environmentally conscious performance while maintaining functionality in a variety of indoor environments.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base B22d
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 104.00mm
Diameter 60.00mm
Dimensions (Ø x H) 60.00 x 60.00mm
Height/depth 60.00mm
Housing Material Glass (lead-free)
Max. system power 5.9W
Operating Voltage 230V
Power consumption in emergency mode 5.9W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm
Suitable for lamp power 5.9W
Weight 30.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot